TRU COMPONENTS TC-11441748 LED Red Yell Blue Yel-Grn W.Wht 3mm 20mA 1.8, 2.4V

MPN
TC-11441748
EAN-13
4064161257310
Order Code
18-2236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 452 in stock

TruComponents TC-11441748 is a high-performance LED component designed specifically for precision lighting applications. This versatile LED strip offers a range of colours, including red with an intensity of 55 millicandela, yellow at 330 millicandela, blue at 420 millicandela, yellow-green at 2500 millicandela, and warm white at 14400 millicandela, all measured with a viewing angle of 30 degrees. Each LED is rated for a forward current of 20 mA, with forward voltages ranging from 1.8 volts for red to 3.4 volts for warm white, making them suitable for low-power, efficient applications. The 3 mm circular form factor makes these LEDs ideal for use in compact circuit designs, such as instrument panels, indicator lights, and decorative lighting systems in complex electronic devices. With reliable operational characteristics, TruComponents LEDs ensure consistent performance across diverse engineering projects.
Type LED wired
Kit Content 100
Case Type 3mm
Casing 3mm
Colour Red, Yellow, Blue, Yellow-green, Warm white
Forward current I(F) 20mA
Lens Type Circular
Radiation Angle 30°

Reviews

Be the first to submit a review

Trustpilot