TRU COMPONENTS TC-9510468 LED wired 3 mm Yellow-green Circular 68 mcd 60° 20 m

MPN
TC-9510468
EAN-13
4064161183138
Order Code
18-3527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,406 in stock

TruComponents TC-9510468 is a high-quality LED wired module, featuring a 3 mm yellow-green circular light emitting diode. This component emits at a luminous intensity of 68 millicandela and operates at a wide viewing angle of 60 degrees, making it suitable for versatile lighting applications. Rated for a forward current of 20 milliamperes, this LED offers consistent and reliable performance across various projects requiring efficient illumination. Engineers commonly utilise this LED in applications such as indicator lights, status displays, and small-scale lighting installations, where clarity and precision of light output are essential. The component's compact design and wire leads facilitate easy integration into existing electronic systems.
LED Colour Yellow-green
Dominant Wavelength 565nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 68mcd
Forward Voltage 5V DC
Viewing Angle 60°
Case Type 3mm
Casing 3mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Product Type Diffused
Type 3mm

Reviews

Be the first to submit a review

Trustpilot