TRU COMPONENTS TC-9510472 LED wired 3 mm Red 100 mcd 60° 20 mA

MPN
TC-9510472
EAN-13
4064161183145
Order Code
18-3528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,956 in stock

TruComponents TC-9510472 is a compact, high-performance LED designed for applications requiring precise light output. This LED component features a 3 mm red circular design, with a luminous intensity of 100 millicandela and a viewing angle of 60 degrees, ensuring focused illumination. With an operational current of 20 milliamperes, it is suitable for devices that demand low power consumption and efficient light output. Common applications include status indicators in electronic equipment, display panels, and circuit board assemblies, where reliability and consistent performance are essential. The robust wired connection facilitates easy installation and integration into various electrical systems.
LED Colour Red
Dominant Wavelength 620nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 100mcd
Forward Voltage 5V DC
Viewing Angle 60°
Case Type 3mm
Casing 3mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Product Type Diffused
Type 3mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot