TRU COMPONENTS TC-9510476 LED wired 3 mm Yellow Circular 100 mcd 60° 20 mA

MPN
TC-9510476
EAN-13
4064161183152
Order Code
18-3529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,160 in stock

TruComponents TC-9510476 is an LED strip light featuring a 3 mm yellow circular LED that emits a light intensity of 100 millicandela and operates with a viewing angle of 60 degrees. This component is designed to function optimally with a forward current of 20 mA, making it suitable for various signal and indicator applications in electronic and electrical engineering projects. Its compact design and reliable performance make it ideal for integration into circuit boards, control panels, and other applications requiring visible light indication. The LED's durable construction ensures consistent operation in a variety of environmental conditions, providing engineers with a dependable option for both standard and custom implementations.
LED Colour Yellow
Dominant Wavelength 585nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 100mcd
Forward Voltage 5V DC
Viewing Angle 60°
Case Type 3mm
Casing 3mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Product Type Diffused
Type 3mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot