TRU COMPONENTS TC-11441764 LED Wired Red Blue Yellow Various Colours 3mm 20mA

MPN
TC-11441764
EAN-13
4064161257358
Order Code
18-2241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 273 in stock

TruComponents TC-11441764 is a versatile LED component offering illumination in multiple colours including red, yellow, blue, yellow-green, warm white, and cold white, each housed within a circular 3 mm diameter package. This LED series provides varying luminous intensities: 55 mcd for red, 330 mcd for yellow, 420 mcd for blue, 2500 mcd for yellow-green, and 14400 mcd for the white variations, while maintaining a consistent viewing angle of 30 degrees. Each LED operates efficiently at a current of 20 mA, with forward voltage requirements ranging from 1.8 V to 3.4 V depending on the colour. These specifications make it suitable for use in precision applications requiring reliable indicators, such as status lights in control panels, signal processing equipment, and instrumentation. The durable design and multi-colour options make it a pragmatic choice for engineers seeking high-performance and energy-efficient lighting solutions in both consumer and industrial contexts.
Type LED wired
Kit Content 280
Case Type 3mm
Casing 3mm
Colour Red, Yellow, Blue, Yellow-green, Warm white, Cold white
Forward current I(F) 20mA
Lens Type Circular
Radiation Angle 30°

Reviews

Be the first to submit a review

Trustpilot