TRU COMPONENTS TC-11441756 Circular LED Wired 3mm Red Yellow Blue Green White

MPN
TC-11441756
EAN-13
4064161257334
Order Code
18-2238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 443 in stock

TruComponents TC-11441756 is an advanced LED strip light featuring a versatile range of colours and high luminous intensities for varied applications. This product includes six distinct colours: red with a luminous intensity of 55 mcd and a forward voltage of 1.8 V, yellow at 330 mcd with 2.4 V, blue generating 420 mcd at 2.7 V, yellow-green at 2500 mcd with 3.4 V, and both warm white and cold white lighting options offering 14400 mcd. Each LED is circular with a 3 mm diameter and is designed for a current of 20 mA, providing a viewing angle of 30 degrees. These features make the TC-11441756 ideal for applications requiring precise, reliable lighting solutions, such as electronic display systems, status indicators on equipment, and custom LED configurations for intricate light projects.
Type LED wired
Kit Content 130
Case Type 3mm
Casing 3mm
Colour Red, Yellow, Blue, Yellow-green, Warm white, Cold white
Forward current I(F) 20mA
Lens Type Circular
Radiation Angle 30°

Reviews

Be the first to submit a review

Trustpilot