TruComponents --Conrad TC-V5358-203 659863

TruComponents 1586585, also known as the TruComponents TC-V5358-203, is an insulator disc designed with a diameter of 7.5 mm. This product, alternatively described as 1586585 - TruComponents 1586585, serves a critical function in electrical and electronic applications where reliable insulation is paramount. Engineered for high dielectric strength and thermal resistance, the disc efficiently separates conductive components, thus preventing short circuits and ensuring operational safety. Its compact size and robust material composition make it suitable for a range of engineering applications including printed circuit boards and power distribution systems, where maintaining electrical integrity is essential.
Description Image Product Buy Pricing (Ex VAT) Dimensions Inside Diameter Type Quantity
TRU COMPONENTS 1586585 TRU COMPONENTS TC-V5358-203 Insulator disc 7.5 mm Dia
TRU COMPONENTS 1586585 TRU COMPONENTS TC-V5358-203 Insulator disc 7.5 mm Dia
Standard range
Order code: 18-1581
MPN: 1586585

Despatched within 4 working days - 1,432 in stock
100+ £0.063
Price per unit Ex VAT
7,5 x 3,1 x 4,5 3.1mm Insulator disc 1
TRU COMPONENTS 1586586 Insulator disc 6mm OD 3.5mm ID 3.1mm Inside diameter
TRU COMPONENTS 1586586 Insulator disc 6mm OD 3.5mm ID 3.1mm Inside diameter
Standard range
Order code: 18-1582
MPN: 1586586

Despatched within 4 working days - 3,672 in stock
100+ £0.041
Price per unit Ex VAT
6 x 3,1 x 2,2 3.1mm Insulator disc 1
TRU COMPONENTS 1586596 Insulator disc 6.4 mm OD 3.1 mm ID 3.8 mm height
TRU COMPONENTS 1586596 Insulator disc 6.4 mm OD 3.1 mm ID 3.8 mm height
Standard range
Order code: 18-1583
MPN: 1586596

Despatched within 4 working days - 292 in stock
100+ £0.041
Price per unit Ex VAT
6,4 x 3,1 x 2,3 3.1mm Insulator disc 1
TRU COMPONENTS 1586597 TC-V5815-203 Insulator disc 7mm OD 3mm ID 4mm
TRU COMPONENTS 1586597 TC-V5815-203 Insulator disc 7mm OD 3mm ID 4mm
Standard range
Order code: 18-1584
MPN: 1586597

Despatched within 4 working days - 1,348 in stock
100+ £0.062
Price per unit Ex VAT
7 x 3 x 4,5 3mm Insulator disc 1
TRU COMPONENTS 1586598 TC-V5816-203 Insulator disc 7.5 mm OD 3.1 mm ID
TRU COMPONENTS 1586598 TC-V5816-203 Insulator disc 7.5 mm OD 3.1 mm ID
Standard range
Order code: 18-1586
MPN: 1586598

Despatched within 4 working days - 1,966 in stock
100+ £0.062
Price per unit Ex VAT
7,5 x 3,1 x 4,5 3.1mm Insulator disc 1
TRU COMPONENTS TC-V5817-203 Insulator disc 8mm OD 2.6mm ID 3mm H 1 pcs
TRU COMPONENTS TC-V5817-203 Insulator disc 8mm OD 2.6mm ID 3mm H 1 pcs
Order code: 18-1587
MPN: 1586599
100+ £0.062
Price per unit Ex VAT
8 x 2,6 x 4,4 2.6mm Insulator disc 1
TRU COMPONENTS 1586600 Insulator disc 9.5mm OD 4.1mm ID 1 piece
TRU COMPONENTS 1586600 Insulator disc 9.5mm OD 4.1mm ID 1 piece
Standard range
Order code: 18-1588
MPN: 1586600

Despatched within 4 working days - 1,813 in stock
100+ £0.062
Price per unit Ex VAT
9,5 x 4,1 x 2,5 4.1mm Insulator disc 1

Trustpilot