TRU COMPONENTS 1586596 Insulator disc 6.4 mm OD 3.1 mm ID 3.8 mm height

MPN
1586596
EAN-13
2050004950946
Order Code
18-1583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 292 in stock

TruComponents 1586596 insulator disc is designed to meet precise engineering requirements with its 6.4 mm outer diameter, 3.1 mm inner diameter, and 3.8 mm height. This component is constructed to provide optimal electrical insulation in compact spaces, effectively preventing conductive paths from forming between metal components. Made from durable insulating materials, the disc ensures reliability and longevity in a variety of applications such as electrical panels, circuit boards, and high-voltage insulation systems. Its size and specifications make it particularly suitable for use in environments where spatial constraints and electrical safety are of paramount concern. The versatility and precision of the TruComponents 1586596 make it an essential component in modern electrical engineering projects.
Type Insulator disc
Dimensions 6,4 x 3,1 x 2,3
Inside Diameter 3.1mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot