TRU COMPONENTS 1586597 TC-V5815-203 Insulator disc 7mm OD 3mm ID 4mm

MPN
1586597
EAN-13
2050004950953
Order Code
18-1584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,348 in stock

TruComponents 1586597, widely recognised as the TC-V5815-203 Insulator Disc. This product features an outer diameter of 7 mm, an inner diameter of 3 mm, and a thickness of 4 mm, making it an ideal component for ensuring electrical insulation in compact assemblies. Designed with precision, the insulator disc is apt for use in various engineering applications where preventing electrical conductivity between components is critical, including circuit boards and electronic device enclosures. Utilising high-quality materials to ensure durability and reliability, the 1586597 serves as an essential element in safeguarding sensitive electronics from unwanted electrical interference.
Type Insulator disc
Dimensions 7 x 3 x 4,5
Inside Diameter 3mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot