TRU COMPONENTS 1586598 TC-V5816-203 Insulator disc 7.5 mm OD 3.1 mm ID

MPN
1586598
EAN-13
2050004950960
Order Code
18-1586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,166 in stock

TruComponents 1586598 TC-V5816-203 is an insulator disc with an outer diameter of 7.5 mm and an inner diameter of 3.1 mm, designed for applications requiring electrical insulation and mechanical support. This component is specifically engineered for use in environments where the prevention of electrical conduction between components is critical, such as in PCB assemblies or within electronic device housing. Its precision manufacturing ensures reliable performance and compatibility in high-density circuit designs, making it an essential element for engineers focused on maintaining circuit integrity and safety. The insulator disc's design allows it to be used effectively in a variety of industrial and electronic contexts, providing essential insulation in compact and high-performance applications.
Type Insulator disc
Dimensions 7,5 x 3,1 x 4,5
Inside Diameter 3.1mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot