TRU COMPONENTS 1586586 Insulator disc 6mm OD 3.5mm ID 3.1mm Inside diameter

MPN
1586586
EAN-13
2050004950847
Order Code
18-1582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,772 in stock

TruComponents 1586586, also known as the TruComponents 1586586, is a precision-engineered insulator disc designed for demanding electrical applications. This product features a 6 mm outer diameter, a 3.5 mm inner diameter, and a 3.1 mm inside diameter, making it suitable for insulation purposes in compact electronic assemblies. Its precise dimensions ensure reliable performance in high-density electrical interconnections, preventing short circuits and maintaining the integrity of the electrical pathways. Commonly utilised in automotive electronics and industrial control systems, this insulator disc supports the safe and efficient operation of sophisticated electronic components.
Type Insulator disc
Dimensions 6 x 3,1 x 2,2
Inside Diameter 3.1mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot