TRU COMPONENTS TC-V5817-203 Insulator disc 8mm OD 2.6mm ID 3mm H 1 pcs

MPN
1586599
EAN-13
2050004950977
Order Code
18-1587
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 557 in stock

TruComponents TC-V5817-203 is a high-quality insulator disc designed to provide electrical insulation in various engineering applications. With an outer diameter of 8 mm, an inner diameter of 2.6 mm, and a height of 3 mm, this insulator disc is well-suited for use in environments requiring precise electrical isolation. Made from durable materials, the insulator is engineered to maintain its integrity under varying thermal and mechanical stress, making it ideal for use in electrical assemblies, PCB implementations, and electronic enclosures. Its reliable performance ensures that electrical components are properly insulated, preventing unintended current flow and enhancing overall system safety. As from TruComponents, identified by the part number 1586599, this insulator disc is a dependable choice for precise and demanding applications.
Type Insulator disc
Dimensions 8 x 2,6 x 4,4
Inside Diameter 2.6mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot