TRU COMPONENTS 1586600 Insulator disc 9.5mm OD 4.1mm ID 1 piece

MPN
1586600
EAN-13
2050004950984
Order Code
18-1588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,813 in stock

TruComponents 1586600, is an insulator disc designed with precision to meet diverse engineering requirements. This product features an outer diameter of 9.5 mm and an inner diameter of 4.1 mm, ensuring compatibility with a wide range of applications requiring reliable electrical isolation. Manufactured for enhanced durability and temperature resilience, this insulator disc is ideal for use in electrical assemblies where effective insulation is critical. Typical applications include circuit board insulation, securing connections in electronic devices, and acting as a buffer in sensitive equipment. The product's robust design and precise dimensions make it a valuable component in both industrial and commercial electronic applications.
Type Insulator disc
Dimensions 9,5 x 4,1 x 2,5
Inside Diameter 4.1mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot