TruComponents --Conrad TC-TW133A203 659862

TruComponents 1592725 represents an insulator sleeve with an outer diameter of 6 mm and an inner diameter of 2.9 mm, designed as a reliable component for electrical and mechanical assemblies. As in the industry, this sleeve offers robust insulation properties, helping to isolate conductive parts and prevent electrical shorts in a variety of applications. The insulator sleeve's precise dimensions make it suitable for use in spacing and bushing in electronic devices, automotive systems, and other machinery where efficient insulation is crucial. Engineered for endurance, this product is typically used in settings requiring effective thermal and electrical barrier control, making it ideal for engineers working on precision-driven projects.
Description Image Product Buy Pricing (Ex VAT) Sleeve Diameter Type Dimensions Inside Diameter Material Content Product Type
TRU COMPONENTS 1592725 Insulator sleeve 6 mm OD 2.9 mm ID Bushes 1 pc
TRU COMPONENTS 1592725 Insulator sleeve 6 mm OD 2.9 mm ID Bushes 1 pc
Standard range
Order code: 18-1859
MPN: 1592725

Despatched within 4 working days - 2,005 in stock
100+ £0.076
Price per unit Ex VAT
2.9mm TC-TW63B203 1.4 mm/1.2mm 2.9mm Polyamide 6.6 1 Insulator sleeve
TRU COMPONENTS 1592727 Insulator sleeve OD 6mm ID 2.9mm 1 piece
TRU COMPONENTS 1592727 Insulator sleeve OD 6mm ID 2.9mm 1 piece
Standard range
Order code: 18-1860
MPN: 1592727

Despatched within 4 working days - 2,868 in stock
100+ £0.075
Price per unit Ex VAT
2.9mm TC-TW63D203 3.2 mm/1.9mm 2.9mm Polyamide 6.6 1 Insulator sleeve
TRU COMPONENTS1592728 Insulator sleeve7.7mm OD3.1mm ID1pc(s) Insulated Bushes
TRU COMPONENTS1592728 Insulator sleeve7.7mm OD3.1mm ID1pc(s) Insulated Bushes
Standard range
Order code: 18-1861
MPN: 1592728

Despatched within 4 working days - 657 in stock
100+ £0.074
Price per unit Ex VAT
3.1mm TC-TW83A203 7.7 mm, 3.7 mm, 1.3 mm, 5.8 mm, 3.1mm 3.1mm Polyamide 6.6 1 Insulator sleeve
TRU COMPONENTS 1592729 TC-TW133A203 Insulator sleeve OD 12.7mm ID 3.7mm
TRU COMPONENTS 1592729 TC-TW133A203 Insulator sleeve OD 12.7mm ID 3.7mm
Standard range
Order code: 18-1862
MPN: 1592729

Despatched within 4 working days - 753 in stock
50+ £0.084
Price per unit Ex VAT
3.7mm TC-TW133A203 12.7 mm, 1.7 mm, 1.5 mm, 7.9 mm, 3.7mm 3.7mm Polyamide 6.6 1 Insulator sleeve
TRU COMPONENTS 1592730 Insulator sleeve OD 18mm ID 9.3mm 1pc
TRU COMPONENTS 1592730 Insulator sleeve OD 18mm ID 9.3mm 1pc
Standard range
Order code: 18-1863
MPN: 1592730

Despatched within 4 working days - 2,160 in stock
100+ £0.076
Price per unit Ex VAT
9.3mm TC-TW189A203 18 mm, 1.5 mm, 3.3 mm, 12.4 mm, 9.3mm 9.3mm Polyamide 6.6 1 Insulator sleeve
TRU COMPONENTS 1592738 Insulator sleeve OD 6.1mm ID 2.9mm 1pc
TRU COMPONENTS 1592738 Insulator sleeve OD 6.1mm ID 2.9mm 1pc
Standard range
Order code: 18-1864
MPN: 1592738

Despatched within 4 working days - 1,210 in stock
100+ £0.063
Price per unit Ex VAT
2.9mm TC-TW63E203 6.1 mm, 2.6 mm, 2 mm, 3.5 mm, 2.9mm 2.9mm Polyamide 6.6 1 Insulator sleeve

Trustpilot