TRU COMPONENTS1592728 Insulator sleeve7.7mm OD3.1mm ID1pc(s) Insulated Bushes

MPN
1592728
EAN-13
2050004974232
Order Code
18-1861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.074
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 717 in stock

TruComponents 1592728 is an insulator sleeve designed for precise engineering applications, with an outer diameter of 7.7 mm and an inner diameter of 3.1 mm. This product serves as an insulating bush, effectively providing electrical insulation between conducting elements while also protecting against mechanical wear. Its robust construction and reliable insulating properties make it ideal for use in electrical assemblies, circuit boards, and mechanical structures where electrical isolation is crucial. Engineers can utilise this component in complex systems requiring high precision and dependability, ensuring safe and efficient operation in environments where electrical interference or abrasion might pose a risk.
Sleeve Diameter 3.1mm
Material Polyamide 6.6
Type TC-TW83A203
Content 1
Dimensions 7.7 mm, 3.7 mm, 1.3 mm, 5.8 mm, 3.1mm
Inside Diameter 3.1mm
Product Type Insulator sleeve

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot