TRU COMPONENTS 1592725 Insulator sleeve 6 mm OD 2.9 mm ID Bushes 1 pc

MPN
1592725
EAN-13
2050004974201
Order Code
18-1859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,005 in stock

TruComponents 1592725 represents an insulator sleeve with an outer diameter of 6 mm and an inner diameter of 2.9 mm, designed as a reliable component for electrical and mechanical assemblies. As in the industry, this sleeve offers robust insulation properties, helping to isolate conductive parts and prevent electrical shorts in a variety of applications. The insulator sleeve's precise dimensions make it suitable for use in spacing and bushing in electronic devices, automotive systems, and other machinery where efficient insulation is crucial. Engineered for endurance, this product is typically used in settings requiring effective thermal and electrical barrier control, making it ideal for engineers working on precision-driven projects.
Sleeve Diameter 2.9mm
Material Polyamide 6.6
Type TC-TW63B203
Content 1
Dimensions 1.4 mm/1.2mm
Inside Diameter 2.9mm
Product Type Insulator sleeve

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot