TRU COMPONENTS 1592727 Insulator sleeve OD 6mm ID 2.9mm 1 piece

MPN
1592727
EAN-13
2050004974225
Order Code
18-1860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,868 in stock

TruComponents 1592727 represents an insulator sleeve designed with an outer diameter of 6 mm and an inner diameter of 2.9 mm. This precision component offers effective electrical insulation, ensuring safety and reliability in various installations. Manufactured to meet high-quality standards, the insulator sleeve is typically utilised in applications such as electrical and electronic assemblies, where it serves to protect components from short circuits and environmental factors. Engineers often employ this component in the construction of custom wiring harnesses and circuit board assemblies, where precise insulation is critical.
Sleeve Diameter 2.9mm
Material Polyamide 6.6
Type TC-TW63D203
Content 1
Dimensions 3.2 mm/1.9mm
Inside Diameter 2.9mm
Product Type Insulator sleeve

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot