TRU COMPONENTS 1592730 Insulator sleeve OD 18mm ID 9.3mm 1pc

MPN
1592730
EAN-13
2050004974256
Order Code
18-1863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,160 in stock

TruComponents 1592730 is a precision-engineered insulator sleeve, designed with an outer diameter of 18 mm and an inner diameter of 9.3 mm. This product provides exceptional electrical insulation characteristics, making it suitable for use in environments where electrical isolation is critical. Frequently employed in electrical and electronic assemblies, this insulator sleeve effectively separates conducting surfaces, minimising the risk of short circuits and improving overall device safety. Utilising high-quality insulating materials, this component is ideal for applications in consumer electronics, industrial machinery, and telecommunications equipment. The 1592730 insulator sleeve ensures reliable performance in demanding engineering contexts.
Sleeve Diameter 9.3mm
Material Polyamide 6.6
Type TC-TW189A203
Content 1
Dimensions 18 mm, 1.5 mm, 3.3 mm, 12.4 mm, 9.3mm
Inside Diameter 9.3mm
Product Type Insulator sleeve

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot