TRU COMPONENTS 1592738 Insulator sleeve OD 6.1mm ID 2.9mm 1pc

MPN
1592738
EAN-13
2050004974263
Order Code
18-1864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.063
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,260 in stock

TruComponents 1592738 is a insulator sleeve identified by its outer diameter of 6.1 mm and inner diameter of 2.9 mm, allowing it to effectively encase and protect wiring and components in various electrical assemblies. Engineered for robust performance, this insulator sleeve exhibits high thermal resistance and dielectric strength, making it an ideal choice for applications in industrial settings where electrical isolation is paramount. Such sleeves are commonly used in circuit board assembly, electrical maintenance, and repair work, playing a critical role in preventing electrical shorts and providing safe, reliable insulation in complex electronic systems.
Sleeve Diameter 2.9mm
Material Polyamide 6.6
Type TC-TW63E203
Content 1
Dimensions 6.1 mm, 2.6 mm, 2 mm, 3.5 mm, 2.9mm
Inside Diameter 2.9mm
Product Type Insulator sleeve

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot