TRU COMPONENTS 1592729 TC-TW133A203 Insulator sleeve OD 12.7mm ID 3.7mm

MPN
1592729
EAN-13
2050004974249
Order Code
18-1862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 753 in stock

TruComponents 1592729, also known as the TC-TW133A203 insulator sleeve, is a component designed for precise engineering applications requiring effective electrical insulation. This insulator sleeve features an outer diameter of 12.7 mm and an inner diameter of 3.7 mm, facilitating its use in protecting wires and cables in electrical circuits by preventing unintended contact with conductive surfaces. It is ideally suited for use in applications such as high-voltage assemblies, transformers, and electric motor insulation, where maintaining circuit integrity and safety is paramount. Crafted to meet rigorous industrial standards, the TruComponents 1592729 offers reliability and durability in demanding environments.
Sleeve Diameter 3.7mm
Material Polyamide 6.6
Type TC-TW133A203
Content 1
Dimensions 12.7 mm, 1.7 mm, 1.5 mm, 7.9 mm, 3.7mm
Inside Diameter 3.7mm
Product Type Insulator sleeve

Reviews

Be the first to submit a review

Trustpilot