TRU COMPONENTS TC-11441696 LED Red Circular Diffused 330mcd 20mA 30deg 1.8-2.4V |
18-2219
|
|
Despatched within 4 working days - 277 in stock
|
1+ £8.29
Price per unit Ex VAT
|
Red |
|
330mcd |
Diffused |
LED wired |
3mm |
100 |
20mA |
Various |
30° |
TRU COMPONENTS TC-11441700 LED Blue Circular Diffused 2500mcd 30° 20mA 2.7V-3.4V |
18-2221
|
|
Despatched within 4 working days - 195 in stock
|
1+ £8.29
Price per unit Ex VAT
|
Blue |
|
2500mcd |
Diffused |
LED wired |
3mm |
100 |
20mA |
Various |
30° |
TRU COMPONENTS TC-11441704 LED Warm white Water clear 14400mcd 30° 20mA 2.7V |
18-2222
|
|
Despatched within 4 working days - 304 in stock
|
1+ £8.29
Price per unit Ex VAT
|
Warm white |
2700-3300K |
14400mcd |
Water clear |
LED wired |
3mm |
100 |
20mA |
Various |
30° |
TRU COMPONENTS TC-11441708 LED Neutral white Circular Water clear 14400 mcd |
18-2223
|
|
Despatched within 4 working days - 246 in stock
|
1+ £8.24
Price per unit Ex VAT
|
Neutral white |
3500-4500K |
14400mcd |
Water clear |
LED wired |
3mm |
100 |
20mA |
Various |
30° |
TRU COMPONENTS TC-11441712 LED White Water clear 14400 mcd 30 ° 20 mA 2.7-3.4 V |
18-2224
|
|
Despatched within 4 working days - 176 in stock
|
1+ £8.24
Price per unit Ex VAT
|
Pure white |
5500-8500K |
14400mcd |
Water clear |
LED wired |
3mm |
100 |
20mA |
Various |
30° |
TRU COMPONENTS TC-11441716 LED wired Cold white Circular Water clear 14400 mcd |
18-2226
|
|
Despatched within 4 working days - 259 in stock
|
1+ £8.24
Price per unit Ex VAT
|
Cold white |
8500-18000K |
14400mcd |
Water clear |
LED wired |
3mm |
100 |
20mA |
Various |
30° |