TRU COMPONENTS TC-11441696 LED Red Circular Diffused 330mcd 20mA 30deg 1.8-2.4V

MPN
TC-11441696
EAN-13
4064161257228
Order Code
18-2219
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 278 in stock

TruComponents TC-11441696 is a red, circular, diffused LED characterised by an intensity of 330 millicandelas and designed to operate optimally at a forward current of 20 milliamperes. It features a viewing angle of 30 degrees and a forward voltage range between 1.8 and 2.4 volts, making it well-suited for applications requiring reliable and efficient illumination. Typical engineering implementations include use in indicator circuits, dashboard lights, and general-purpose signalling within diverse electronic systems. The consistent brightness and focused light emission make it an ideal choice for precise and energy-efficient status indications in both consumer and industrial electronics.
Type LED wired
Casing 3mm
Colour Red
Content 100
Forward Current 20mA
Intensity 330mcd
Lens Type Diffused
Operating Voltage Various
Viewing Angle 30°

Reviews

Be the first to submit a review

Trustpilot