TRU COMPONENTS TC-11441704 LED Warm white Water clear 14400mcd 30° 20mA 2.7V

MPN
TC-11441704
EAN-13
4064161256092
Order Code
18-2222
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 316 in stock

TruComponents TC-11441704, also referred to as 2860426, is a high-efficiency LED that emits a warm white light with a water-clear lens. It delivers an impressive luminous intensity of 14400 millicandelas at a narrow viewing angle of 30 degrees, operating efficiently at a forward current of 20 milliamperes and a voltage of 2.7 volts. This LED is ideal for applications requiring precise, focused illumination, such as in display backlighting, automotive lighting, and architectural accent lighting where a warm white hue is preferred. The component's reliability and compact form make it suitable for integration into various electronic circuits and systems, offering consistent performance under standard operating conditions.
Type LED wired
Casing 3mm
Colour Warm white
Colour Temperature 2700-3300K
Content 100
Forward Current 20mA
Intensity 14400mcd
Lens Type Water clear
Operating Voltage Various
Viewing Angle 30°

Reviews

Be the first to submit a review

Trustpilot