TRU COMPONENTS TC-11441716 LED wired Cold white Circular Water clear 14400 mcd

MPN
TC-11441716
EAN-13
4064161257242
Order Code
18-2226
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 260 in stock

TruComponents TC-11441716 is a robust LED component known for its impressive luminous intensity, with a brightness of 14400 millicandelas. This cold white LED is encased in a circular, water-clear housing, ensuring efficient light dispersion and durable performance in various conditions. As , it is particularly suitable for applications requiring high-intensity illumination, such as in industrial indicator lights, backlighting, and display systems. Its clear and focused light output makes it an ideal choice for precision engineering projects where clarity and visibility are paramount. The alternate description for this component is listed as 2860429 - TruComponents TC-11441716, reflecting its consistent and reliable design.
Type LED wired
Casing 3mm
Colour Cold white
Colour Temperature 8500-18000K
Content 100
Forward Current 20mA
Intensity 14400mcd
Lens Type Water clear
Operating Voltage Various
Viewing Angle 30°

Reviews

Be the first to submit a review

Trustpilot