TRU COMPONENTS TC-11441712 LED White Water clear 14400 mcd 30 ° 20 mA 2.7-3.4 V

MPN
TC-11441712
EAN-13
4064161257235
Order Code
18-2224
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 178 in stock

TruComponents TC-11441712 is a reliable LED component, also identified by the alternate description 2860428, designed to deliver high luminous intensity in various engineering applications. This white LED features a water-clear lens that achieves an impressive brightness of 14400 millicandela at a narrow viewing angle of 30 degrees, making it suitable for focused illumination tasks. The device operates efficiently with a forward current of 20 mA and a voltage range of 2.7 to 3.4 volts, offering versatility in circuit design. Typical applications for this high-intensity LED include status indicators, display backlighting, and signalling in equipment that requires precise light direction and output. Its robust performance characteristics make it an optimal choice for professional developers seeking reliable lighting solutions in automated systems and electronic devices.
Type LED wired
Casing 3mm
Colour Pure white
Colour Temperature 5500-8500K
Content 100
Forward Current 20mA
Intensity 14400mcd
Lens Type Water clear
Operating Voltage Various
Viewing Angle 30°

Reviews

Be the first to submit a review

Trustpilot