TRU COMPONENTS TC-11441708 LED Neutral white Circular Water clear 14400 mcd

MPN
TC-11441708
EAN-13
4064161256108
Order Code
18-2223
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 246 in stock

TruComponents TC-11441708 is a circular LED designed for applications requiring high luminous intensity and precise neutral white lighting. With a luminous intensity of 14400 millicandela, this LED features a water-clear lens, enhancing its light emission efficiency and directional focus. It is an ideal choice for technical applications, including signal and indicator lighting, display backlighting, and accent lighting in electronic devices where accurate colour rendering and brightness are essential. Known under the alternate description 2860427, this product adheres to rigorous engineering standards for reliability and performance, making it a dependable component in both commercial and industrial environments.
Type LED wired
Casing 3mm
Colour Neutral white
Colour Temperature 3500-4500K
Content 100
Forward Current 20mA
Intensity 14400mcd
Lens Type Water clear
Operating Voltage Various
Viewing Angle 30°

Reviews

Be the first to submit a review

Trustpilot