TRU COMPONENTS TC-11441700 LED Blue Circular Diffused 2500mcd 30° 20mA 2.7V-3.4V

MPN
TC-11441700
EAN-13
4064161256085
Order Code
18-2221
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

TruComponents TC-11441700, also known as 2860425, is featuring a blue, circular diffused LED. This component is engineered to deliver a luminous intensity of 2500 millicandela, with a viewing angle of 30 degrees, making it a suitable choice for applications requiring focused light output. The LED operates at a forward current of 20 milliamperes with a forward voltage ranging from 2.7 to 3.4 volts, ensuring compatibility with various electronic circuits. Commonly employed in indicators, displays, and signal lights, this LED offers robust performance in diverse engineering environments, providing reliable illumination in both consumer electronics and industrial applications.
Type LED wired
Casing 3mm
Colour Blue
Content 100
Forward Current 20mA
Intensity 2500mcd
Lens Type Diffused
Operating Voltage Various
Viewing Angle 30°

Reviews

Be the first to submit a review

Trustpilot