TRUCOMPONENTS 606807 proximity sensor M8 shielded PNP TC-9393028

Inductive proximity switch of the Basic series in the classic cylindrical form of nickel-plated brass. Due to the high quality and long service life, it is ideally suited for applications such as automats, production plants, automated storage systems, etc.
Description Image Product Buy Pricing (Ex VAT) (Ø) Connector Dim Installation type Length Misc Attribute Size Switching distance (max.) Switching Frequency Type Enclosure material IP Rating Material properties Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Operating Voltage Output Type Plastic free packaging
TruComponents 656562 proximity sensor M8 shielded PNP TC-9393028
TruComponents 656562 proximity sensor M8 shielded PNP TC-9393028
Standard range
Order code: 65-6562
MPN: 656562

Despatched within 4 working days - 118 in stock
1+ £28.83
3+ £27.27
5+ £25.87
10+ £24.61
25+ £23.46
50+ £22.42
Price per unit Ex VAT
8mm M8 plug (3-pin) (Ø x L) 8 mm x 45.6 mm shielded 45.6mm TC-9393028 M8 2mm 2000Hz Inductive Proximity Switch Brass IP67 nickel plated 36V DC +80°C 6V DC -30°C 6 - 36 V DC PNP Plastic-free packaging
TruComponents 656563 proximity sensor M12 shielded PNP TC-9393032
TruComponents 656563 proximity sensor M12 shielded PNP TC-9393032
Standard range
Order code: 65-6563
MPN: 656563

Despatched within 4 working days - 194 in stock
1+ £27.88
3+ £26.38
5+ £25.02
10+ £23.80
25+ £22.70
50+ £21.69
Price per unit Ex VAT
12mm Cable, open end (Ø x L) 12 mm x 51.9 mm shielded 51.9mm TC-9393032 M12 4mm 1800Hz Inductive Proximity Switch Brass IP67 nickel plated 36V DC +80°C 6V DC -30°C 6 - 36 V DC PNP Plastic-free packaging
TruComponents 656564 proximity sensor M12 non-shielded PNP TC-9393036
TruComponents 656564 proximity sensor M12 non-shielded PNP TC-9393036
Standard range
Order code: 65-6564
MPN: 656564

Despatched within 4 working days - 135 in stock
1+ £25.55
3+ £24.17
5+ £22.93
10+ £21.81
25+ £20.80
50+ £19.87
Price per unit Ex VAT
12mm M12 plug (4-pin) (Ø x L) 12 mm x 61.8 mm non-shielded 61.8mm TC-9393036 M12 4mm 1800Hz Inductive Proximity Switch Brass IP67 nickel plated 36V DC +80°C 6V DC -30°C 6 - 36 V DC PNP Plastic-free packaging
TruComponents 656565 proximity sensor M18 shielded PNP TC-9393040
TruComponents 656565 proximity sensor M18 shielded PNP TC-9393040
Standard range
Order code: 65-6565
MPN: 656565

Despatched within 4 working days - 84 in stock
1+ £39.49
3+ £37.35
5+ £35.44
10+ £33.71
25+ £32.14
50+ £30.71
Price per unit Ex VAT
18mm M12 plug (4-pin) (Ø x L) 18 mm x 52.7 mm shielded 52.7mm TC-9393040 M18 8mm 1200Hz Inductive Proximity Switch Brass IP67 nickel plated 36V DC +80°C 6V DC -30°C 6 - 36 V DC PNP Plastic-free packaging
TruComponents 656566 proximity sensor M12 shielded PNP TC-9393044
TruComponents 656566 proximity sensor M12 shielded PNP TC-9393044
Standard range
Order code: 65-6566
MPN: 656566

Despatched within 4 working days - 39 in stock
1+ £35.10
3+ £33.21
5+ £31.51
10+ £29.98
25+ £28.58
50+ £27.30
Price per unit Ex VAT
12mm M12 plug (4-pin) (Ø x L) 12 mm x 61.8 mm shielded 61.8mm TC-9393044 M12 4mm 1800Hz Inductive Proximity Switch Brass IP67 nickel plated 36V DC +80°C 6V DC -30°C 6 - 36 V DC PNP Plastic-free packaging
TruComponents 656567 proximity sensor M8 shielded PNP TC-9393048
TruComponents 656567 proximity sensor M8 shielded PNP TC-9393048
Order code: 65-6567
MPN: 656567
1+ £30.52
3+ £28.87
5+ £27.39
10+ £26.05
25+ £24.84
50+ £23.74
Price per unit Ex VAT
8mm M8 plug (3-pin) (Ø x L) 8 mm x 45.6 mm shielded 45.6mm TC-9393048 M8 1.5mm 2000Hz Inductive Proximity Switch Brass IP67 nickel plated 36V DC +80°C 6V DC -30°C 6 - 36 V DC PNP Plastic-free packaging
TruComponents 656568 proximity sensor M5 shielded PNP TC-9393052
TruComponents 656568 proximity sensor M5 shielded PNP TC-9393052
Order code: 65-6568
MPN: 656568
1+ £50.70
3+ £47.96
5+ £45.50
10+ £43.29
25+ £41.27
50+ £39.44
Price per unit Ex VAT
5mm Cable, open end (Ø x L) 5 mm x 30 mm shielded 30mm TC-9393052 M5 1mm 2300Hz Inductive Proximity Switch Brass IP67 nickel plated 36V DC +80°C 6V DC -30°C 6 - 36 V DC PNP Plastic-free packaging
TruComponents 656569 proximity sensor M8 shielded PNP TC-9393056
TruComponents 656569 proximity sensor M8 shielded PNP TC-9393056
Standard range
Order code: 65-6569
MPN: 656569

Despatched within 4 working days - 144 in stock
1+ £26.79
3+ £25.34
5+ £24.04
10+ £22.87
25+ £21.81
50+ £20.84
Price per unit Ex VAT
8mm Cable, open end (Ø x L) 8 mm x 36 mm shielded 36mm TC-9393056 M8 1.5mm 2000Hz Inductive Proximity Switch Brass IP67 nickel plated 36V DC +80°C 6V DC -30°C 6 - 36 V DC PNP Plastic-free packaging
TruComponents 656570 proximity sensor M12 non-shielded PNP TC-9393060
TruComponents 656570 proximity sensor M12 non-shielded PNP TC-9393060
Standard range
Order code: 65-6570
MPN: 656570

Despatched within 4 working days - 119 in stock
1+ £18.41
3+ £17.41
5+ £16.52
10+ £15.72
25+ £14.98
50+ £14.32
Price per unit Ex VAT
12mm Cable, open end (Ø x L) 12 mm x 41.7 mm non-shielded 41.7mm TC-9393060 M12 4mm 1800Hz Inductive Proximity Switch Brass IP67 nickel plated 36V DC +80°C 6V DC -30°C 6 - 36 V DC PNP Plastic-free packaging

Trustpilot