TruComponents 656563 proximity sensor M12 shielded PNP TC-9393032

MPN
656563
EAN-13
4064161162577
Order Code
65-6563
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.88
3+ £26.38
5+ £25.02
10+ £23.80
25+ £22.70
50+ £21.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

Inductive proximity switch of the Basic series in the classic cylindrical form of nickel-plated brass. Due to the high quality and long service life, it is ideally suited for applications such as automats, production plants, automated storage systems, etc.
Type Inductive Proximity Switch
(Ø) 12mm
Connector Cable, open end
Dim (Ø x L) 12 mm x 51.9 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 51.9mm
Material properties nickel plated
Max. operating voltage 36V DC
Maximum Temperature +80°C
Min. operating voltage 6V DC
Min. temperature -30°C
Misc Attribute TC-9393032
Operating Voltage 6 - 36 V DC
Output Type PNP
Plastic free packaging Plastic-free packaging
Size M12
Switching distance (max.) 4mm
Switching Frequency 1800Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot