TruComponents 656565 proximity sensor M18 shielded PNP TC-9393040

MPN
656565
EAN-13
4064161162591
Order Code
65-6565
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £39.49
3+ £37.35
5+ £35.44
10+ £33.71
25+ £32.14
50+ £30.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Inductive proximity switch of the Basic series in the classic cylindrical form of nickel-plated brass. Due to the high quality and long service life, it is ideally suited for applications such as automats, production plants, automated storage systems, etc.
Type Inductive Proximity Switch
(Ø) 18mm
Connector M12 plug (4-pin)
Dim (Ø x L) 18 mm x 52.7 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 52.7mm
Material properties nickel plated
Max. operating voltage 36V DC
Maximum Temperature +80°C
Min. operating voltage 6V DC
Min. temperature -30°C
Misc Attribute TC-9393040
Operating Voltage 6 - 36 V DC
Output Type PNP
Plastic free packaging Plastic-free packaging
Size M18
Switching distance (max.) 8mm
Switching Frequency 1200Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot