TruComponents 656568 proximity sensor M5 shielded PNP TC-9393052

MPN
656568
EAN-13
4064161162621
Order Code
65-6568
Country of Origin
China

Discontinued


Inductive proximity switch of the Basic series in the classic cylindrical form of nickel-plated brass. Due to the high quality and long service life, it is ideally suited for applications such as automats, production plants, automated storage systems, etc.
Type Inductive Proximity Switch
(Ø) 5mm
Connector Cable, open end
Dim (Ø x L) 5 mm x 30 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 30mm
Material properties nickel plated
Max. operating voltage 36V DC
Maximum Temperature +80°C
Min. operating voltage 6V DC
Min. temperature -30°C
Misc Attribute TC-9393052
Operating Voltage 6 - 36 V DC
Output Type PNP
Plastic free packaging Plastic-free packaging
Size M5
Switching distance (max.) 1mm
Switching Frequency 2300Hz

Trustpilot