TruComponents 656567 proximity sensor M8 shielded PNP TC-9393048

MPN
656567
EAN-13
4064161162614
Order Code
65-6567
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.52
3+ £28.87
5+ £27.39
10+ £26.05
25+ £24.84
50+ £23.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Inductive proximity switch of the Basic series in the classic cylindrical form of nickel-plated brass. Due to the high quality and long service life, it is ideally suited for applications such as automats, production plants, automated storage systems, etc.
Type Inductive Proximity Switch
(Ø) 8mm
Connector M8 plug (3-pin)
Dim (Ø x L) 8 mm x 45.6 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 45.6mm
Material properties nickel plated
Max. operating voltage 36V DC
Maximum Temperature +80°C
Min. operating voltage 6V DC
Min. temperature -30°C
Misc Attribute TC-9393048
Operating Voltage 6 - 36 V DC
Output Type PNP
Plastic free packaging Plastic-free packaging
Size M8
Switching distance (max.) 1.5mm
Switching Frequency 2000Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot