TruComponents 656566 proximity sensor M12 shielded PNP TC-9393044

MPN
656566
EAN-13
4064161162607
Order Code
65-6566
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £35.10
3+ £33.21
5+ £31.51
10+ £29.98
25+ £28.58
50+ £27.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

Inductive proximity switch of the Basic series in the classic cylindrical form of nickel-plated brass. Due to the high quality and long service life, it is ideally suited for applications such as automats, production plants, automated storage systems, etc.
Type Inductive Proximity Switch
(Ø) 12mm
Connector M12 plug (4-pin)
Dim (Ø x L) 12 mm x 61.8 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 61.8mm
Material properties nickel plated
Max. operating voltage 36V DC
Maximum Temperature +80°C
Min. operating voltage 6V DC
Min. temperature -30°C
Misc Attribute TC-9393044
Operating Voltage 6 - 36 V DC
Output Type PNP
Plastic free packaging Plastic-free packaging
Size M12
Switching distance (max.) 4mm
Switching Frequency 1800Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot