TruComponents 605436 Pin connector+sleeve Pitch:2.54mm,pins: 10 2 Rows

TRUCOMPONENTS 191653 Pin Connector and Sleeve, designed with precision and quality in mind. Featuring a compact pitch of 2.54mm and 10 pins across 2 rows, this connector assembly ensures secure and efficient connections for a wide range of applications
Description Image Product Buy Pricing (Ex VAT) Type Number of Ways Dimensions Length Misc Attribute Pins per row Total number of pins Pitch Number of Rows Mounting Type Case Material Colour Connection Connector orientation Connector Type Contact Material Cross Section Height Maximum Temperature Min. temperature
TruComponents 191653 Pin connector+sleeve Pitch:2.54mm,pins: 10 2 Rows
TruComponents 191653 Pin connector+sleeve Pitch:2.54mm,pins: 10 2 Rows
Standard range
Order code: 19-1653
MPN: 191653

Despatched within 4 working days - 190 in stock
2+ £2.36
5+ £2.11
10+ £1.97
25+ £1.85
50+ £1.74
100+ £1.64
Price per unit Ex VAT
Female cable Mount IDC Connector 10 (L x W x H) 36.96 x 8.50 x 13.90 mm 36.96mm D17-10 ASA2-G 5 10 2.54mm 2 Chassis (IDC) PBT Grey Cut & Clip Perpendicular (to the PCB) Pin strip, straight Brass 2.54mm 13.90mm +105°C -40°C
TruComponents 191654 Pin connector+sleeve Pitch:2.54mm,pins: 14 2 Rows
TruComponents 191654 Pin connector+sleeve Pitch:2.54mm,pins: 14 2 Rows
Standard range
Order code: 19-1654
MPN: 191654

Despatched within 4 working days - 94 in stock
2+ £2.64
5+ £2.35
10+ £2.20
25+ £2.06
50+ £1.94
100+ £1.83
Price per unit Ex VAT
Female cable Mount IDC Connector 14 (L x W x H) 42.04 x 8.50 x 13.90 mm 42.04mm D17-14 ASA2-G 7 14 2.54mm 2 Chassis (IDC) PBT Grey Cut & Clip Perpendicular (to the PCB) Pin strip, straight Brass 2.54mm 13.90mm +105°C -40°C
TruComponents 191655 Pin connector+sleeve Pitch:2.54mm,pins: 16 2 Rows
TruComponents 191655 Pin connector+sleeve Pitch:2.54mm,pins: 16 2 Rows
Standard range
Order code: 19-1655
MPN: 191655

Despatched within 4 working days - 251 in stock
2+ £2.86
5+ £2.56
10+ £2.39
25+ £2.24
50+ £2.11
100+ £1.99
Price per unit Ex VAT
Female cable Mount IDC Connector 16 (L x W x H) 44.58 x 8.50 x 13.90 mm 44.58mm D17-16 ASA2-G 8 16 2.54mm 2 Chassis (IDC) PBT Grey Cut & Clip Perpendicular (to the PCB) Pin strip, straight Brass 2.54mm 13.90mm +105°C -40°C
TruComponents 191656 Pin connector+sleeve Pitch:2.54mm,pins: 20 2 Rows
TruComponents 191656 Pin connector+sleeve Pitch:2.54mm,pins: 20 2 Rows
Standard range
Order code: 19-1656
MPN: 191656

Despatched within 4 working days - 165 in stock
2+ £3.29
5+ £2.94
10+ £2.74
25+ £2.57
50+ £2.42
100+ £2.28
Price per unit Ex VAT
Female cable Mount IDC Connector 20 (L x W x H) 49.66 x 8.50 x 13.90 mm 49.66mm D17-20 ASA2-G 10 20 2.54mm 2 Chassis (IDC) PBT Grey Cut & Clip Perpendicular (to the PCB) Pin strip, straight Brass 2.54mm 13.90mm +105°C -40°C
TruComponents 191657 Pin connector+sleeve Pitch:2.54mm,pins: 26 2 Rows
TruComponents 191657 Pin connector+sleeve Pitch:2.54mm,pins: 26 2 Rows
Standard range
Order code: 19-1657
MPN: 191657

Despatched within 4 working days - 201 in stock
2+ £3.72
5+ £3.32
10+ £3.10
25+ £2.91
50+ £2.74
100+ £2.59
Price per unit Ex VAT
Female cable Mount IDC Connector 26 (L x W x H) 57.28 x 8.50 x 13.90 mm 57.28mm D17-26 ASA2-G 13 26 2.54mm 2 Chassis (IDC) PBT Grey Cut & Clip Perpendicular (to the PCB) Pin strip, straight Brass 2.54mm 13.90mm +105°C -40°C
TruComponents 191658 Pin connector+sleeve Pitch:2.54mm,pins: 50 2 Rows
TruComponents 191658 Pin connector+sleeve Pitch:2.54mm,pins: 50 2 Rows
Standard range
Order code: 19-1658
MPN: 191658

Despatched within 4 working days - 88 in stock
1+ £5.73
5+ £5.11
10+ £4.77
25+ £4.48
50+ £4.21
100+ £3.98
Price per unit Ex VAT
Chassis Mount Male IDC 50 (L x W x H) 87.76 x 8.50 x 13.90 mm 87.76mm D17-50 ASA2-G 25 50 2.54mm 2 Chassis (IDC) PBT Grey Cut & Clip Perpendicular (to the PCB) Pin strip, straight Brass 2.54mm 13.90mm +105°C -40°C

Trustpilot