TruComponents 191654 Pin connector+sleeve Pitch:2.54mm,pins: 14 2 Rows

Image Representative of Range

TruComponents 191654 Pin connector+sleeve Pitch:2.54mm,pins: 14 2 Rows

MPN
191654
EAN-13
2050004970999
Order Code
19-1654
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.64
5+ £2.35
10+ £2.20
25+ £2.06
50+ £1.94
100+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Featuring a 2.54mm pitch and 14 pins arranged in 2 rows, this connector ensures secure and straightforward connections, making it ideal for a variety of applications, from DIY electronics to professional circuit design
Type Female cable Mount IDC Connector
Number of Ways 14
Pitch 2.54mm
Number of Rows 2
Mounting Type Chassis (IDC)
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 42.04 x 8.50 x 13.90 mm
Height 13.90mm
Length 42.04mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D17-14 ASA2-G
Nominal Current 1A
Pins per row 7
Total number of pins 14
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot