TruComponents 191658 Pin connector+sleeve Pitch:2.54mm,pins: 50 2 Rows

Image Representative of Range

TruComponents 191658 Pin connector+sleeve Pitch:2.54mm,pins: 50 2 Rows

MPN
191658
EAN-13
2050004971071
Order Code
19-1658
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.73
5+ £5.11
10+ £4.77
25+ £4.48
50+ £4.21
100+ £3.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

This high-quality connector features a 2.54mm pitch, accommodating 50 pins across 2 rows, ensuring secure and stable connectivity for various applications.
Type Chassis Mount Male IDC
Number of Ways 50
Pitch 2.54mm
Number of Rows 2
Mounting Type Chassis (IDC)
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 87.76 x 8.50 x 13.90 mm
Height 13.90mm
Length 87.76mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D17-50 ASA2-G
Nominal Current 1A
Pins per row 25
Total number of pins 50
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot