TruComponents 191653 Pin connector+sleeve Pitch:2.54mm,pins: 10 2 Rows

MPN
191653
EAN-13
2050004970982
Order Code
19-1653
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.36
5+ £2.11
10+ £1.97
25+ £1.85
50+ £1.74
100+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

TRUCOMPONENTS 191653 Pin Connector and Sleeve, designed with precision and quality in mind. Featuring a compact pitch of 2.54mm and 10 pins across 2 rows, this connector assembly ensures secure and efficient connections for a wide range of applications
Type Female cable Mount IDC Connector
Number of Ways 10
Pitch 2.54mm
Number of Rows 2
Mounting Type Chassis (IDC)
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 36.96 x 8.50 x 13.90 mm
Height 13.90mm
Length 36.96mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D17-10 ASA2-G
Nominal Current 1A
Pins per row 5
Total number of pins 10
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot