TruComponents 191655 Pin connector+sleeve Pitch:2.54mm,pins: 16 2 Rows

Image Representative of Range

TruComponents 191655 Pin connector+sleeve Pitch:2.54mm,pins: 16 2 Rows

MPN
191655
EAN-13
2050004971002
Order Code
19-1655
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.86
5+ £2.56
10+ £2.39
25+ £2.24
50+ £2.11
100+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 261 in stock

Designed for versatility and durability, this connector is perfect for both DIY enthusiasts and professional engineers, providing a snug fit and excellent conductivity for various applications
Type Female cable Mount IDC Connector
Number of Ways 16
Pitch 2.54mm
Number of Rows 2
Mounting Type Chassis (IDC)
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 44.58 x 8.50 x 13.90 mm
Height 13.90mm
Length 44.58mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D17-16 ASA2-G
Nominal Current 1A
Pins per row 8
Total number of pins 16
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot