TruComponents 191657 Pin connector+sleeve Pitch:2.54mm,pins: 26 2 Rows

Image Representative of Range

TruComponents 191657 Pin connector+sleeve Pitch:2.54mm,pins: 26 2 Rows

MPN
191657
EAN-13
2050004971033
Order Code
19-1657
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.72
5+ £3.32
10+ £3.10
25+ £2.91
50+ £2.74
100+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

Designed for reliability and ease of use, this high-quality connector features a 2.54mm pitch and 26 pins arranged in 2 rows, making it perfect for a variety of applications including electronics and automation
Type Female cable Mount IDC Connector
Number of Ways 26
Pitch 2.54mm
Number of Rows 2
Mounting Type Chassis (IDC)
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 57.28 x 8.50 x 13.90 mm
Height 13.90mm
Length 57.28mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D17-26 ASA2-G
Nominal Current 1A
Pins per row 13
Total number of pins 26
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot