TruComponents 191656 Pin connector+sleeve Pitch:2.54mm,pins: 20 2 Rows

Image Representative of Range

TruComponents 191656 Pin connector+sleeve Pitch:2.54mm,pins: 20 2 Rows

MPN
191656
EAN-13
2050004971019
Order Code
19-1656
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.29
5+ £2.94
10+ £2.74
25+ £2.57
50+ £2.42
100+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

Its robust construction guarantees durability while providing excellent electrical performance, making it ideal for prototyping and industrial use.
Type Female cable Mount IDC Connector
Number of Ways 20
Pitch 2.54mm
Number of Rows 2
Mounting Type Chassis (IDC)
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 49.66 x 8.50 x 13.90 mm
Height 13.90mm
Length 49.66mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D17-20 ASA2-G
Nominal Current 1A
Pins per row 10
Total number of pins 20
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot