TruComponents 605426 Pin connector + strain relief Pitch:2.54mm,pins: 8 2 Rows

Designed for reliability and performance, this 6-pin connector features a versatile 2.54mm pitch and dual rows, ensuring optimal space-saving and efficient wiring for your projects.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Dimensions Height Misc Attribute Pins per row Total number of pins Width Type Pitch Number of Rows Mounting Type Strain Relief Colour Connection Connector Type Contact Material Cross Section Length Maximum Temperature Min. temperature
TruComponents 191557 Pin connector + strain relief Pitch:2.54mm,pins: 8 2 Rows
TruComponents 191557 Pin connector + strain relief Pitch:2.54mm,pins: 8 2 Rows
Standard range
Order code: 19-1557
MPN: 191557

Despatched within 4 working days - 65 in stock
3+ £1.88
5+ £1.68
10+ £1.56
25+ £1.47
50+ £1.38
100+ £1.30
Price per unit Ex VAT
8 (L x W x H) 6.9 x 15.6 x 14.84 mm 14.84mm 1580952 4 8 15.6mm Female cable Mount IDC Connector 2.54mm 2 Cable (IDC) With Strain Relief Black Cut & Clip Power strip Phosphor bronze 2.54mm 6.9mm +105°C -40°C
TruComponents 191558 Pin connector + strain relief Pitch:2.54mm,pins: 20 2 Rows
TruComponents 191558 Pin connector + strain relief Pitch:2.54mm,pins: 20 2 Rows
Standard range
Order code: 19-1558
MPN: 191558

Despatched within 4 working days - 224 in stock
5+ £1.13
10+ £1.04
25+ £0.976
50+ £0.919
100+ £0.868
Price per unit Ex VAT
20 (L x W x H) 6.9 x 30.08 x 15.6 mm 15.6mm 1580956 10 20 30.08mm Female cable Mount IDC Connector 2.54mm 2 Cable (IDC) With Strain Relief Black Cut & Clip Power strip Phosphor bronze 2.54mm 6.9mm +105°C -40°C
TruComponents 191559 Pin connector + strain relief Pitch:2.54mm,pins: 26 2 Rows
TruComponents 191559 Pin connector + strain relief Pitch:2.54mm,pins: 26 2 Rows
Standard range
Order code: 19-1559
MPN: 191559

Despatched within 4 working days - 83 in stock
10+ £0.648
25+ £0.607
50+ £0.571
100+ £0.540
Price per unit Ex VAT
26 (L x W x H) 6.9 x 37.7 x 15.6 mm 15.6mm 1580957 13 26 37.7mm Female cable Mount IDC Connector 2.54mm 2 Cable (IDC) With Strain Relief Black Cut & Clip Power strip Phosphor bronze 2.54mm 6.9mm +105°C -40°C
TruComponents 191560 Pin connector + strain relief Pitch:2.54mm,pins: 40 2 Rows
TruComponents 191560 Pin connector + strain relief Pitch:2.54mm,pins: 40 2 Rows
Standard range
Order code: 19-1560
MPN: 191560

Despatched within 4 working days - 64 in stock
5+ £0.977
10+ £0.912
25+ £0.855
50+ £0.805
100+ £0.760
Price per unit Ex VAT
40 (L x W x H) 6.9 x 55.48 x 15.6 mm 15.6mm 1580959 20 40 55.48mm Female cable Mount IDC Connector 2.54mm 2 Cable (IDC) With Strain Relief Black Cut & Clip Power strip Phosphor bronze 2.54mm 6.9mm +105°C -40°C
TruComponents 191570 Pin connector + strain relief Pitch:2.54mm,pins: 6 2 Rows
TruComponents 191570 Pin connector + strain relief Pitch:2.54mm,pins: 6 2 Rows
Standard range
Order code: 19-1570
MPN: 191570

Despatched within 4 working days - 56 in stock
3+ £1.77
5+ £1.58
10+ £1.48
25+ £1.38
50+ £1.30
100+ £1.23
Price per unit Ex VAT
6 (L x W x H) 6.9 x 15.6 x 12.3 mm 12.3mm 1582383 3 6 15.6mm Female cable Mount IDC Connector 2.54mm 2 Cable (IDC) With Strain Relief Black Cut & Clip Power strip Phosphor bronze 2.54mm 6.9mm +105°C -40°C
TruComponents 191571 Pin connector + strain relief Pitch:2.54mm,pins: 50 2 Rows
TruComponents 191571 Pin connector + strain relief Pitch:2.54mm,pins: 50 2 Rows
Order code: 19-1571
MPN: 191571
10+ £0.559
25+ £0.524
50+ £0.494
100+ £0.466
Price per unit Ex VAT
50 (L x W x H) 6.9 x 68.18 x 15.6 mm 15.6mm 1582385 25 50 68.18mm Female cable Mount IDC Connector 2.54mm 2 Cable (IDC) With Strain Relief Black Cut & Clip Power strip Phosphor bronze 2.54mm 6.9mm +105°C -40°C

Trustpilot