TruComponents 191558 Pin connector + strain relief Pitch:2.54mm,pins: 20 2 Rows

Image Representative of Range

TruComponents 191558 Pin connector + strain relief Pitch:2.54mm,pins: 20 2 Rows

MPN
191558
EAN-13
2050004916959
Order Code
19-1558
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.13
10+ £1.04
25+ £0.976
50+ £0.919
100+ £0.868
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

Featuring a precise 2.54mm pitch and accommodating 20 pins across 2 rows, this connector ensures seamless connectivity for your projects
Type Female cable Mount IDC Connector
Number of Ways 20
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Colour Black
Connection Cut & Clip
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 6.9 x 30.08 x 15.6 mm
Height 15.6mm
Length 6.9mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 1580956
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 10
Total number of pins 20
Width 30.08mm

Reviews

Be the first to submit a review

Trustpilot