TruComponents 191560 Pin connector + strain relief Pitch:2.54mm,pins: 40 2 Rows

Image Representative of Range

TruComponents 191560 Pin connector + strain relief Pitch:2.54mm,pins: 40 2 Rows

MPN
191560
EAN-13
2050004916980
Order Code
19-1560
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.977
10+ £0.912
25+ £0.855
50+ £0.805
100+ £0.760
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Engineered for durability and efficiency, this connector ensures secure connections to withstand everyday use.
Type Female cable Mount IDC Connector
Number of Ways 40
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Colour Black
Connection Cut & Clip
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 6.9 x 55.48 x 15.6 mm
Height 15.6mm
Length 6.9mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 1580959
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 20
Total number of pins 40
Width 55.48mm

Reviews

Be the first to submit a review

Trustpilot