TruComponents 191570 Pin connector + strain relief Pitch:2.54mm,pins: 6 2 Rows

Image Representative of Range

TruComponents 191570 Pin connector + strain relief Pitch:2.54mm,pins: 6 2 Rows

MPN
191570
EAN-13
2050004923841
Order Code
19-1570
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.77
5+ £1.58
10+ £1.48
25+ £1.38
50+ £1.30
100+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Designed for reliability and performance, this 6-pin connector features a versatile 2.54mm pitch and dual rows, ensuring optimal space-saving and efficient wiring for your projects.
Type Female cable Mount IDC Connector
Number of Ways 6
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Colour Black
Connection Cut & Clip
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 6.9 x 15.6 x 12.3 mm
Height 12.3mm
Length 6.9mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 1582383
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 3
Total number of pins 6
Width 15.6mm

Reviews

Be the first to submit a review

Trustpilot