TruComponents 191559 Pin connector + strain relief Pitch:2.54mm,pins: 26 2 Rows

Image Representative of Range

TruComponents 191559 Pin connector + strain relief Pitch:2.54mm,pins: 26 2 Rows

MPN
191559
EAN-13
2050004916966
Order Code
19-1559
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.648
25+ £0.607
50+ £0.571
100+ £0.540
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Designed with a pitch of 2.54mm and offering 26 pins across 2 rows, this connector ensures secure and reliable connections essential for any application.
Type Female cable Mount IDC Connector
Number of Ways 26
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Colour Black
Connection Cut & Clip
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 6.9 x 37.7 x 15.6 mm
Height 15.6mm
Length 6.9mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 1580957
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 13
Total number of pins 26
Width 37.7mm

Reviews

Be the first to submit a review

Trustpilot