TruComponents 191557 Pin connector + strain relief Pitch:2.54mm,pins: 8 2 Rows

MPN
191557
EAN-13
2050004916911
Order Code
19-1557
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.88
5+ £1.68
10+ £1.56
25+ £1.47
50+ £1.38
100+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

With a pitch of 2.54mm and 8 pins distributed across 2 rows, this connector ensures secure connections for your circuits, perfect for both professional and DIY applications.
Type Female cable Mount IDC Connector
Number of Ways 8
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Colour Black
Connection Cut & Clip
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 6.9 x 15.6 x 14.84 mm
Height 14.84mm
Length 6.9mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 1580952
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 4
Total number of pins 8
Width 15.6mm

Reviews

Be the first to submit a review

Trustpilot