TruComponents 191571 Pin connector + strain relief Pitch:2.54mm,pins: 50 2 Rows

Image Representative of Range

TruComponents 191571 Pin connector + strain relief Pitch:2.54mm,pins: 50 2 Rows

MPN
191571
EAN-13
2050004923865
Order Code
19-1571
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


Featuring a precise 2.54mm pitch and 50 pins arranged in 2 rows, this connector ensures a secure and efficient connection for various applications.
Type Female cable Mount IDC Connector
Number of Ways 50
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Colour Black
Connection Cut & Clip
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2.54mm
Dimensions (L x W x H) 6.9 x 68.18 x 15.6 mm
Height 15.6mm
Length 6.9mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 1582385
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 25
Total number of pins 50
Width 68.18mm

Trustpilot