TruComponents 605253 USB C connector 3.1 w/PCB Plug, straight

TruComponents 240954 USB A + USB C® socket, featuring a protective cap and a striking blue LED indicator. This round socket combines modern design with functionality, making it perfect for a variety of applications—from DIY electronics to home appliances.
Description Image Product Buy Pricing (Ex VAT) Type Cable Length Gender No. of Contacts Mounting Direction Bore Ø Connection Connector Type Case Material Connector standard Misc Attribute 1 Misc Attribute 2 Factory colour Contact Material Length Misc Attribute Misc Attribute 3 Maximum Temperature Nominal current (details) Min. temperature
TruComponents 240902 USB C connector 3.1 w/PCB Plug, straight
TruComponents 240902 USB C connector 3.1 w/PCB Plug, straight
Standard range
Order code: 24-0902
MPN: 240902

Despatched within 4 working days - 568 in stock
1+ £5.64
3+ £5.40
5+ £5.17
10+ £5.07
25+ £4.96
50+ £4.87
Price per unit Ex VAT
USB Connector Plug 9 Straight Soldering Plug, straight USB 3.2 2nd Gen type B plug (USB 3.1) Black Copper alloy 93013c1140 1.25A
TruComponents 240924 Nut With Seal For USB Connector IP67 Counternut
TruComponents 240924 Nut With Seal For USB Connector IP67 Counternut
Order code: 24-0924
MPN: 240924
5+ £1.09
10+ £1.07
25+ £1.05
50+ £1.03
Price per unit Ex VAT
Connector Seal Counternut with sealing for installation socket TC-A-ACCSET-1-203
TruComponents 240925 USB 2.0 - IP67 skt, build-in USB A-skt to 5 pin skt
TruComponents 240925 USB 2.0 - IP67 skt, build-in USB A-skt to 5 pin skt
Order code: 24-0925
MPN: 240925
1+ £19.00
3+ £18.17
5+ £17.41
10+ £17.06
25+ £16.72
50+ £16.39
Price per unit Ex VAT
USB Connector Socket 4 Socket, built-in USB A socket to 5-pin plug TC-A-USB-APFS-203
TruComponents 240926 USB 2.0-IP67 skt, build-in USB B-skt on 5 pin skt
TruComponents 240926 USB 2.0-IP67 skt, build-in USB B-skt on 5 pin skt
Standard range
Order code: 24-0926
MPN: 240926

Despatched within 4 working days - 8 in stock
1+ £23.93
3+ £22.89
5+ £21.94
10+ £21.49
25+ £21.06
50+ £20.65
Price per unit Ex VAT
USB Connector Socket 4 Socket, built-in USB B-socket on 5 pin. Connector TC-A-USB-BPFS-203
TruComponents 240927 USB 2.0 - IP67 skt, build-in USB A skt,1m cable
TruComponents 240927 USB 2.0 - IP67 skt, build-in USB A skt,1m cable
Standard range
Order code: 24-0927
MPN: 240927

Despatched within 4 working days - 33 in stock
1+ £20.24
3+ £19.36
5+ £18.55
10+ £18.17
25+ £17.81
50+ £17.46
Price per unit Ex VAT
USB Connector Socket, built-in USB A socket with 1m cable TC-A-KAB-USBA-FS-1M-203
TruComponents 240928 USB 2.0 - IP67 Plug, straight USB A connector,1m cable
TruComponents 240928 USB 2.0 - IP67 Plug, straight USB A connector,1m cable
Standard range
Order code: 24-0928
MPN: 240928

Despatched within 4 working days - 88 in stock
1+ £14.92
3+ £14.28
5+ £13.68
10+ £13.40
25+ £13.13
50+ £12.88
Price per unit Ex VAT
USB Connector Plug, straight USB A connector with 1m cable TC-A-KAB-USBA-MS-1M-203
TruComponents 240929 USB 2.0 - IP67 skt, build-in USB B skt,1m cable
TruComponents 240929 USB 2.0 - IP67 skt, build-in USB B skt,1m cable
Order code: 24-0929
MPN: 240929
1+ £21.90
3+ £20.95
5+ £20.08
10+ £19.67
25+ £19.28
50+ £18.90
Price per unit Ex VAT
USB Connector Socket, built-in USB B socket with 1m cable TC-A-KAB-USBB-FS-1M-203
TruComponents 240935 Ultra Slim USB Connector Plug, mount USB A (SMT) Plug
TruComponents 240935 Ultra Slim USB Connector Plug, mount USB A (SMT) Plug
Standard range
Order code: 24-0935
MPN: 240935

Despatched within 4 working days - 113 in stock
5+ £0.766
10+ £0.750
25+ £0.735
50+ £0.721
Price per unit Ex VAT
USB Socket Plug 4 Vertical Plug, mount USB 2.0 TC-A-USB A-LP-SMT-C-203 USB A (SMT) SMT
TruComponents 240954 USB A + USB C® skt w/protective cap, blue LED, round
TruComponents 240954 USB A + USB C® skt w/protective cap, blue LED, round
Standard range
Order code: 24-0954
MPN: 240954

Despatched within 4 working days - 932 in stock
1+ £11.58
3+ £11.08
5+ £10.62
10+ £10.40
25+ £10.20
50+ £10.00
Price per unit Ex VAT
Socket and Cap Socket 2 Panel Type C CEE 7/16 plug 6.3mm Socket Nylon 6.6 UL 94V-2 Round
Blue LED
TC-12114140 Black 45°C -30°C
TruComponents 240963 USB C 3.1 plug with an open end USB C 3.1
TruComponents 240963 USB C 3.1 plug with an open end USB C 3.1
Standard range
Order code: 24-0963
MPN: 240963

Despatched within 4 working days - 431 in stock
1+ £4.81
3+ £4.60
5+ £4.40
10+ £4.32
25+ £4.23
50+ £4.14
Price per unit Ex VAT
USB Plug 1.80m Open end cable USB 3.2 2nd Gen type B plug (USB 3.1) TC-2509033 USB C 3.1 White
TruComponents 240967 USB charger, type A, 2 ports skt
TruComponents 240967 USB charger, type A, 2 ports skt
Standard range
Order code: 24-0967
MPN: 240967

Despatched within 4 working days - 500 in stock
1+ £10.52
3+ £10.06
5+ £9.65
10+ £9.45
25+ £9.26
50+ £9.07
Price per unit Ex VAT
A Socket 21.2mm Socket, built-in Plastic USB 2.0 type A plug Black 37mm TC-9070408 2.1 A x 2
TruComponents 240968 USB Charger with 2 USB A ports skt
TruComponents 240968 USB Charger with 2 USB A ports skt
Standard range
Order code: 24-0968
MPN: 240968

Despatched within 4 working days - 314 in stock
1+ £10.61
3+ £10.15
5+ £9.73
10+ £9.53
25+ £9.34
50+ £9.16
Price per unit Ex VAT
A 24 Panel 29mm Socket, built-in Plastic USB 2.0 type A plug Black TC-9070412 2.1 A x 2

Trustpilot