TruComponents 240902 USB C connector 3.1 w/PCB Plug, straight

Image Representative of Range

TruComponents 240902 USB C connector 3.1 w/PCB Plug, straight

MPN
240902
EAN-13
2050004886917
Order Code
24-0902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.64
3+ £5.40
5+ £5.17
10+ £5.07
25+ £4.96
50+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 568 in stock

TruComponents 240902 USB C Connector. This high-performance connector features the latest USB 3.1 technology, ensuring rapid data transfer speeds of up to 10 Gbps while maintaining universal compatibility with a wide range of devices.
Type USB Connector
Gender Plug
No. of Contacts 9
Mounting Direction Straight
Connection Soldering
Connector standard USB 3.2 2nd Gen type B plug (USB 3.1)
Connector Type Plug, straight
Contact Material Copper alloy
Factory colour Black
Misc Attribute 93013c1140
Nominal current (details) 1.25A
Nominal voltage (details) 5V DC
Pins 6
Temperature Range -20 - +85°C

Reviews

Be the first to submit a review

Trustpilot