TruComponents 240925 USB 2.0 - IP67 skt, build-in USB A-skt to 5 pin skt

Image Representative of Range

TruComponents 240925 USB 2.0 - IP67 skt, build-in USB A-skt to 5 pin skt

MPN
240925
EAN-13
4064161269900
Order Code
24-0925
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.00
3+ £18.17
5+ £17.41
10+ £17.06
25+ £16.72
50+ £16.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TruComponents 240925 USB 2.0 IP67 Socket – your ultimate solution for reliable connectivity in challenging environments! This rugged USB A socket features a built-in 5-pin socket, designed to withstand harsh conditions with its IP67 rating, making it dust-tight and waterproof.
Type USB Connector
Gender Socket
No. of Contacts 4
Connector Type Socket, built-in
Misc Attribute 1 USB A socket to 5-pin plug
Misc Attribute 2 TC-A-USB-APFS-203

Reviews

Be the first to submit a review

Trustpilot